+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT11MSCBE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; GT


Manufacturer: C&K

Manufacturer part number:
GT11MSCBE
TME Symbol:
GT11MSCBE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
GT
Operating temperature
-30...85°C
Kind of toggle
round
Knob height
3.81mm
Max. contact resistance:
50mΩ
Body dimensions
7.01x4.5x7.44mm
Electrical life
40000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
40000 cycles
Contact material
gold
Mounting
SMT
Kind of package
reel, tape
Quantity in set/package
200pcs.
Gross weight1.106 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
GT11MSCBE
116 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.16 GBPGross price for quantities from 1 pcs - 11.00 GBP
Net price for quantities from 9 pcs - 6.20 GBPGross price for quantities from 9 pcs - 7.44 GBP
Net price for quantities from 200 pcs - 5.90 GBPGross price for quantities from 200 pcs - 7.07 GBP
Packaging method by the manufacturer:Reel = 200 pcs