+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT340

Automation module: GSM terminal; GSM/GPRS; 8÷30VDC; RS232; IP40


Manufacturer: DECODE

Manufacturer part number:
GT340
TME Symbol:
GT340

Specification

Manufacturer
DECODE
Type of automation module
GSM terminal
Kind of module
GSM/GPRS
Interface
RS232
Enclosure material
aluminium
IP rating
IP40
Communictions protocol
GPRS, HTTP/FTP, PAP, PPP, SMS, SSL, TCP/IP, TLS 1.2, UDP/IP
Body dimensions
88x58x28mm
Kind of communication
CSD
Additional functions
LED status indicator
Band
900MHz, 1.8GHz
Operating temperature
-40...85°C
Supply voltage
  • 8...30V DC
Network unit features
  • antenna connector
  • port SIM
Gross weight152.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
GT340
1 in TME stock
Net price for quantities from 1 pcs - 79.51 EURGross price for quantities from 1 pcs - 95.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts