+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GTV Poland | |
Type of mounting element | knob | |
Diameter | 33mm | |
Height | 26mm | |
Body material | zamak | |
Body colour | brushed anthracite | |
Manufacturer series | LORENA | |
Plating material | galvanized | |
Application | furniture | |
Shape | round |