+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS-VENTANAUA-00

Garden luminaire; VENTANA; IP54; E27; Sockets: 1; 220÷240VAC; 20W


Manufacturer: GTV Poland

Manufacturer part number:
OS-VENTANAUA-00
TME Symbol:
GTV-OS-VENTANAUA00

Specification

Manufacturer
GTV Poland
Type of garden accessories
garden luminaire
Manufacturer series
VENTANA
IP rating
IP54
Kind of handle
E27
Number of sockets
1
Maximum power
20W
Body colour
black
Color of the cover
transparent
Mounting
for wall mounting
Body material
aluminium
Lampshade material
glass
Trade name
lamp
Supply voltage
  • 220...240V AC
Caution!
  • without bulb
Gross weight1.0733 kg
Certificates
See other products in this category: Garden Tools GTV Poland,
See other products from this series.:
*
OS-VENTANAUA-00
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.54 USDGross price for quantities from 1 pcs - 28.24 USD