+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUS600-36

Power supply: switching; LED; 601.2W; Uout: 36V; 16.7A; OUT: 1; 95%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GUS600-36
TME Symbol:
GUS600-36

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
601.2W
Output voltage
36V
Output current
16.7A
Number of outputs
1
Body dimensions
101.6x41x152.4mm
Manufacturer series
GUS600
Operating temperature
-20...70°C
Electrical connection
terminal block
Efficiency
95%
Additional functions
delivered with fan
Application
industry, telecommunication
Conform to the norm
CE cURus
Insulation voltage
3kV
Power supply unit features
cooling active
Supply voltage
  • 85...264V AC
Gross weight842.1 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GUS600-36
7 in TME stock
Net price for quantities from 7 pcs - 148.74 USDGross price for quantities from 7 pcs - 178.49 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.