+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GVS122

VGA splitter; Input: D-Sub 15pin HD socket; 75m


Manufacturer: GEMBIRD

Manufacturer part number:
GVS122
TME Symbol:
GVS122

Specification

Manufacturer
GEMBIRD
Type of connecting device
VGA splitter
Kind of input connector
D-Sub 15pin HD socket
Kind of output connector
D-Sub 15pin HD socket x2
Range
75m
Transition features
screw fixation, video bandwidth 200MHz
Gross weight597.2 g
Certificates
EAN code8716309027823
See other products in this category: Monitor cables and adapters GEMBIRD,
*
GVS122
3 in TME stock
Net price for quantities from 1 pcs - 23.08 EURGross price for quantities from 1 pcs - 27.70 EUR
Net price for quantities from 3 pcs - 20.20 EURGross price for quantities from 3 pcs - 24.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.