+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IQRF TECH | |
Type of communications module | gateway | |
Frequency | 868MHz | |
Dimensions | 87x62x26mm | |
TX/RX supply current | 50/4mA | |
Connection | RJ45, SD, USB B micro | |
Kit contents | base board | |
Operating temperature | 0...60°C |