+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW-WIFI-01

Module: gateway; 868MHz; USB,WiFi; 87x62x26mm; 250/85mA


Manufacturer: IQRF TECH

Manufacturer part number:
GW-WIFI-01
TME Symbol:
GW-WIFI-01

Specification

Manufacturer
IQRF TECH
Type of communications module
gateway
Frequency
868MHz
Dimensions
87x62x26mm
TX/RX supply current
250/85mA
Communictions protocol
IEEE 802.11g
Connection
SD, USB B micro
Kit contents
base board
Operating temperature
0...60°C
Interface
  • USB
  • WiFi
Gross weight231.16 g
Certificates

WATCH VIDEO

See other products in this category: RF modules IQRF TECH,
*
GW-WIFI-01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 41.26 USDGross price for quantities from 1 pcs - 49.51 USD
Net price for quantities from 2 pcs - 33.40 USDGross price for quantities from 2 pcs - 40.08 USD