+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW13B

Knob; conical,with pointer; ABS; Øshaft: 6mm; Ø13.5x17.1mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GW13B
TME Symbol:
GW13B

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
conical, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø13.5x17.1mm
Mounting
push-in
Shaft surface
knurled
D dimension
13.5mm
Pointer colour
white
Cap colour
black
Dimensions
Gross weight1.223 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GW13B
132 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 20 pcs - 1.61 EURGross price for quantities from 20 pcs - 1.94 EUR
Net price for quantities from 100 pcs - 1.52 EURGross price for quantities from 100 pcs - 1.82 EUR
Net price for quantities from 500 pcs - 1.47 EURGross price for quantities from 500 pcs - 1.76 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs