+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW18B

Knob; conical,with pointer; ABS; Øshaft: 6mm; Ø18.5x17.1mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GW18B
TME Symbol:
GW18B

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
conical, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø18.5x17.1mm
Mounting
push-in
Shaft surface
knurled
D dimension
18.5mm
Pointer colour
white
Cap colour
black
Dimensions
Gross weight2.176 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GW18B
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 GBPGross price for quantities from 1 pcs - 2.34 GBP
Net price for quantities from 5 pcs - 1.47 GBPGross price for quantities from 5 pcs - 1.77 GBP
Net price for quantities from 20 pcs - 1.34 GBPGross price for quantities from 20 pcs - 1.60 GBP
Net price for quantities from 100 pcs - 1.24 GBPGross price for quantities from 100 pcs - 1.48 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs