+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27201

Control cassette; grey; 27 COMBI; No.of butt: 1; flat; IP66; NO

Manufacturer: GEWISS

Manufacturer part number:
GW27201
TME Symbol:
GW27201

Specification

Manufacturer
GEWISS
Type of control accessories
control cassette
Colour
grey
Manufacturer series
27 COMBI
Number of buttons
1
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
black
Operating temperature
-25...60°C
Body dimensions
66x82x65mm
Gross weight154.2 g
Certificates
EAN code8011564055568
See other products in this category: Control Stations GEWISS,
See other products from this series.:
*
GW27201
0 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 10 pcs - 18.55 USDGross price for quantities from 10 pcs - 22.26 USD
Net price for quantities from 30 pcs - 17.30 USDGross price for quantities from 30 pcs - 20.76 USD
No. of pieces (Multiplicity: 1)