+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27402

Enclosure: junction box; X: 132mm; Y: 82mm; Z: 55mm; IP55; grey; 74 PS


Manufacturer: GEWISS

Manufacturer part number:
GW27402
TME Symbol:
GW27402

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
132mm
Dimension Y
82mm
Dimension Z
55mm
IP rating
IP55
Body colour
grey
Manufacturer series
74 PS
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Number of gland holes
9
Gross weight113.41 g
Certificates
EAN code8011564055612
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW27402
0 in TME stock
Net price for quantities from 1 pcs - 6.64 EURGross price for quantities from 1 pcs - 7.97 EUR
Net price for quantities from 4 pcs - 4.75 EURGross price for quantities from 4 pcs - 5.69 EUR
Net price for quantities from 8 pcs - 4.43 EURGross price for quantities from 8 pcs - 5.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.