+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW28B

Knob; conical,with pointer; ABS; Øshaft: 6mm; Ø28.5x17.1mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GW28B
TME Symbol:
GW28B

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
conical, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø28.5x17.1mm
Mounting
push-in
Shaft surface
knurled
D dimension
28.5mm
Pointer colour
white
Cap colour
black
Dimensions
Gross weight4.22 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GW28B
397 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.95 EUR
Packaging method by the manufacturer:Bag = 10 pcs