+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GW42002

Enclosure: junction box; X: 150mm; Y: 200mm; Z: 60mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42002
TME Symbol:
GW42002

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
200mm
Dimension Z
60mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44615
Number of gland holes
16
Gross weight301.32 g
Certificates
EAN code8011564012721
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 3 pcs - 9.65 USDGross price for quantities from 3 pcs - 11.58 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 10.79 USD