+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW42009

Enclosure: junction box; X: 300mm; Y: 400mm; Z: 80mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42009
TME Symbol:
GW42009

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
400mm
Dimension Z
80mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44617
Number of gland holes
22
Gross weight1000 g
Certificates
EAN code8011564012790
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42009
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.81 USDGross price for quantities from 1 pcs - 53.77 USD
Net price for quantities from 3 pcs - 32.01 USDGross price for quantities from 3 pcs - 38.42 USD
Net price for quantities from 5 pcs - 29.88 USDGross price for quantities from 5 pcs - 35.86 USD