+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44118

Enclosure: junction box; X: 201mm; Y: 255mm; Z: 138mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44118
TME Symbol:
GW44118

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
201mm
Dimension Y
255mm
Dimension Z
138mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Related items
GW44615
Gross weight758.1 g
Certificates
EAN code8011564763494
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44118
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 3 pcs - 15.66 USDGross price for quantities from 3 pcs - 18.80 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 17.66 USD