+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44221

Enclosure: junction box; X: 396mm; Y: 474mm; Z: 188mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44221
TME Symbol:
GW44221

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
396mm
Dimension Y
474mm
Dimension Z
188mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Gross weight2.497 kg
Certificates
EAN code8011564013926
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44221
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.22 EURGross price for quantities from 1 pcs - 81.86 EUR
Net price for quantities from 3 pcs - 48.72 EURGross price for quantities from 3 pcs - 58.47 EUR
Net price for quantities from 5 pcs - 45.47 EURGross price for quantities from 5 pcs - 54.57 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs