+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44407

Enclosure: junction box; X: 154mm; Y: 200mm; Z: 79mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44407
TME Symbol:
GW44407

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
154mm
Dimension Y
200mm
Dimension Z
79mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Gross weight404.5 g
Certificates
EAN code8011564013964
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44407
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.97 EURGross price for quantities from 1 pcs - 22.77 EUR
Net price for quantities from 3 pcs - 13.65 EURGross price for quantities from 3 pcs - 16.38 EUR
Net price for quantities from 5 pcs - 12.66 EURGross price for quantities from 5 pcs - 15.19 EUR
Packaging method by the manufacturer:Cardboard = 32 pcs