+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44417

Enclosure: junction box; X: 154mm; Y: 200mm; Z: 148mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW44417
TME Symbol:
GW44417

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
154mm
Dimension Y
200mm
Dimension Z
148mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Gross weight556.7 g
Certificates
EAN code8011564014046
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44417
13 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 3 pcs - 18.14 USDGross price for quantities from 3 pcs - 21.76 USD
Net price for quantities from 5 pcs - 16.92 USDGross price for quantities from 5 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.