+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44430

Enclosure: junction box; X: 316mm; Y: 396mm; Z: 128mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW44430
TME Symbol:
GW44430

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
316mm
Dimension Y
396mm
Dimension Z
128mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
transparent
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Gross weight1.6024 kg
Certificates
EAN code8011564014138
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44430
4 in TME stock
Net price for quantities from 1 pcs - 64.44 EURGross price for quantities from 1 pcs - 77.32 EUR
Net price for quantities from 3 pcs - 46.02 EURGross price for quantities from 3 pcs - 55.23 EUR
Net price for quantities from 5 pcs - 42.96 EURGross price for quantities from 5 pcs - 51.55 EUR
No. of pieces (Multiplicity: 1)