+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW50430

Cable gland; membrane; IP55; polymer; 29mm; grey

Manufacturer: GEWISS

Manufacturer part number:
GW50430
TME Symbol:
GW50430

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Cable gland version
membrane
IP rating
IP55
Body material
polymer
Cable external diameter
25mm
Panel cutout diameter
29mm
Operating temperature
-5...60°C
Colour
grey
Gross weight2.73 g
Certificates
EAN code8011564014367
See other products in this category: Glands GEWISS,
*
GW50430
900 in TME stock
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs