+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76263

Enclosure: junction box; X: 165.5mm; Y: 140.5mm; Z: 63.5mm; grey

Manufacturer: GEWISS

Manufacturer part number:
GW76263
TME Symbol:
GW76263

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
165.5mm
Dimension Y
140.5mm
Dimension Z
63.5mm
Mounting
wall mount
Enclosure material
aluminium
Body colour
grey
Manufacturer series
GWconnect
Gross weight530.3 g
Certificates
EAN code8011564223738
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW76263
0 in TME stock
Net price for quantities from 1 pcs - 49.39 USDGross price for quantities from 1 pcs - 59.27 USD
Net price for quantities from 3 pcs - 35.28 USDGross price for quantities from 3 pcs - 42.34 USD
Net price for quantities from 5 pcs - 32.92 USDGross price for quantities from 5 pcs - 39.51 USD
No. of pieces (Multiplicity: 1)