+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76285

Enclosure: junction box; X: 252mm; Y: 215mm; Z: 91mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW76285
TME Symbol:
GW76285

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
252mm
Dimension Y
215mm
Dimension Z
91mm
Mounting
wall mount
Enclosure material
aluminium
IP rating
IP66
Body colour
grey
Manufacturer series
GWconnect
Gross weight1000 g
Certificates
EAN code8011564244054
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW76285
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.63 EURGross price for quantities from 1 pcs - 115.95 EUR
Net price for quantities from 3 pcs - 69.02 EURGross price for quantities from 3 pcs - 82.83 EUR
Net price for quantities from 5 pcs - 64.41 EURGross price for quantities from 5 pcs - 77.30 EUR