+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90231

Circuit breaker; 230VAC; Inom: 13A; Poles: 1+N; Charact: C; 6kA; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW90231
TME Symbol:
GW90231

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
13A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight148.33 g
Certificates
EAN code8011564225275
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90231
0 in TME stock
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 22.93 USD
Net price for quantities from 12 pcs - 17.93 USDGross price for quantities from 12 pcs - 21.51 USD
Net price for quantities from 24 pcs - 16.73 USDGross price for quantities from 24 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.