+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90290

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 4; Charact: C; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW90290
TME Symbol:
GW90290

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight296.58 g
Certificates
EAN code8011564056978
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90290
0 in TME stock
Net price for quantities from 1 pcs - 40.48 EURGross price for quantities from 1 pcs - 48.58 EUR
Net price for quantities from 12 pcs - 37.95 EURGross price for quantities from 12 pcs - 45.54 EUR
Net price for quantities from 24 pcs - 35.42 EURGross price for quantities from 24 pcs - 42.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.