+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92002

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 1; Charact: C; 6kA

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW92002
TME Symbol:
GW92002

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight151.63 g
Certificates
EAN code8011564056992
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92002
0 in TME stock
Net price for quantities from 1 pcs - 13.32 EURGross price for quantities from 1 pcs - 15.98 EUR
Net price for quantities from 12 pcs - 12.49 EURGross price for quantities from 12 pcs - 14.98 EUR
Net price for quantities from 24 pcs - 11.65 EURGross price for quantities from 24 pcs - 13.98 EUR
No. of pieces (Multiplicity: 1)