+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92067

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: C; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW92067
TME Symbol:
GW92067

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight379.58 g
Certificates
EAN code8011564057432
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92067
6 in TME stock
Net price for quantities from 1 pcs - 14.13 GBPGross price for quantities from 1 pcs - 16.95 GBP
Net price for quantities from 8 pcs - 13.24 GBPGross price for quantities from 8 pcs - 15.89 GBP
Net price for quantities from 16 pcs - 12.35 GBPGross price for quantities from 16 pcs - 14.82 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 8 pcs