+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92206

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: B; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW92206
TME Symbol:
GW92206

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight128.64 g
Certificates
EAN code8011564057647
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92206
28 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 12 pcs - 3.71 USDGross price for quantities from 12 pcs - 4.45 USD
Net price for quantities from 24 pcs - 3.46 USDGross price for quantities from 24 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 24 pcs