+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92265

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 3; Charact: B; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW92265
TME Symbol:
GW92265

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight432 g
Certificates
EAN code8011564057814
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92265
0 in TME stock
Net price for quantities from 1 pcs - 24.37 USDGross price for quantities from 1 pcs - 29.24 USD
Net price for quantities from 8 pcs - 22.85 USDGross price for quantities from 8 pcs - 27.41 USD
Net price for quantities from 16 pcs - 21.32 USDGross price for quantities from 16 pcs - 25.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.