+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92267

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: B; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW92267
TME Symbol:
GW92267

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight391.6 g
Certificates
EAN code8011564057838
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92267
7 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 8 pcs - 12.56 USDGross price for quantities from 8 pcs - 15.07 USD
Net price for quantities from 16 pcs - 11.73 USDGross price for quantities from 16 pcs - 14.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 8 pcs