+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92486

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 4; Charact: D; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW92486
TME Symbol:
GW92486

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight615.5 g
Certificates
EAN code8011564058217
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92486
0 in TME stock
Net price for quantities from 1 pcs - 34.14 EURGross price for quantities from 1 pcs - 40.97 EUR
Net price for quantities from 3 pcs - 32.01 EURGross price for quantities from 3 pcs - 38.42 EUR
Net price for quantities from 6 pcs - 29.88 EURGross price for quantities from 6 pcs - 35.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.