+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92665

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 3; Charact: C; 10kA


Manufacturer: GEWISS

Manufacturer part number:
GW92665
TME Symbol:
GW92665

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight461 g
Certificates
EAN code8011564058453
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92665
0 in TME stock
Net price for quantities from 1 pcs - 30.47 EURGross price for quantities from 1 pcs - 36.56 EUR
Net price for quantities from 8 pcs - 28.57 EURGross price for quantities from 8 pcs - 34.28 EUR
Net price for quantities from 16 pcs - 26.67 EURGross price for quantities from 16 pcs - 32.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.