+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW93201

Circuit breaker; 230/400VAC; Inom: 20A; Poles: 1; Charact: C; 25kA


Manufacturer: GEWISS

Manufacturer part number:
GW93201
TME Symbol:
GW93201

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 250
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight253 g
Certificates
EAN code8011564115552
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93201
0 in TME stock
Net price for quantities from 1 pcs - 85.89 EURGross price for quantities from 1 pcs - 103.07 EUR
Net price for quantities from 12 pcs - 80.53 EURGross price for quantities from 12 pcs - 96.63 EUR
Net price for quantities from 24 pcs - 75.16 EURGross price for quantities from 24 pcs - 90.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.