+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW93246

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 4; Charact: C; 25kA


Manufacturer: GEWISS

Manufacturer part number:
GW93246
TME Symbol:
GW93246

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 250
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight1.102 kg
Certificates
EAN code8011564115798
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93246
0 in TME stock
Net price for quantities from 1 pcs - 293.44 USDGross price for quantities from 1 pcs - 352.13 USD
Net price for quantities from 4 pcs - 273.88 USDGross price for quantities from 4 pcs - 328.66 USD
Net price for quantities from 8 pcs - 254.32 USDGross price for quantities from 8 pcs - 305.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.