+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96332B

Transformer: current; 90 AM; Iin: 160A; Core: solid; 35mm

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW96332B
TME Symbol:
GW96332B

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
160A
Kind of core
solid
Internal diameter
35mm
Application
type B residual current devices
Gross weight203 g
Certificates
EAN code8034035135217
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96332B
0 in TME stock
Net price for quantities from 1 pcs - 249.06 USDGross price for quantities from 1 pcs - 298.87 USD
Net price for quantities from 8 pcs - 232.46 USDGross price for quantities from 8 pcs - 278.95 USD
Net price for quantities from 16 pcs - 215.85 USDGross price for quantities from 16 pcs - 259.02 USD
No. of pieces (Multiplicity: 1)