+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96333

Transformer: current; 90 AM; Iin: 400A; Core: solid; 80mm


Manufacturer: GEWISS

Manufacturer part number:
GW96333
TME Symbol:
GW96333

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
400A
Kind of core
solid
Internal diameter
80mm
Application
type A residual current devices
Gross weight314.1 g
Certificates
EAN code8011564176843
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96333
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.74 EURGross price for quantities from 1 pcs - 114.89 EUR
Net price for quantities from 10 pcs - 89.76 EURGross price for quantities from 10 pcs - 107.71 EUR
Net price for quantities from 30 pcs - 83.77 EURGross price for quantities from 30 pcs - 100.53 EUR