+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96333B

Transformer: current; 90 AM; Iin: 320A; Core: solid; 80mm


Manufacturer: GEWISS

Manufacturer part number:
GW96333B
TME Symbol:
GW96333B

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
320A
Kind of core
solid
Internal diameter
80mm
Application
type B residual current devices
Gross weight286 g
Certificates
EAN code8034035135224
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96333B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 327.81 USDGross price for quantities from 1 pcs - 393.37 USD
Net price for quantities from 8 pcs - 305.95 USDGross price for quantities from 8 pcs - 367.14 USD
Net price for quantities from 16 pcs - 284.10 USDGross price for quantities from 16 pcs - 340.92 USD