+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96334B

Transformer: current; 90 AM; Iin: 450A; Core: solid; 110mm


Manufacturer: GEWISS

Manufacturer part number:
GW96334B
TME Symbol:
GW96334B

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
450A
Kind of core
solid
Internal diameter
110mm
Application
type B residual current devices
Gross weight473 g
Certificates
EAN code8034035135231
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96334B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 401.29 USDGross price for quantities from 1 pcs - 481.54 USD
Net price for quantities from 6 pcs - 374.54 USDGross price for quantities from 6 pcs - 449.45 USD
Net price for quantities from 12 pcs - 347.78 USDGross price for quantities from 12 pcs - 417.34 USD