+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96443

Transformer: current; 90 AM; Iin: 40A; 1.5VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96443
TME Symbol:
GW96443

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
40A
Power
1.5VA
Secondary winding current 1
5A
Accuracy class
3
Kind of core
solid
Internal diameter
25mm
Conductor rail size
30mmx10mm
Gross weight464.75 g
Certificates
EAN code8011564064812
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96443
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 45.06 USD
Net price for quantities from 6 pcs - 35.20 USDGross price for quantities from 6 pcs - 42.24 USD
Net price for quantities from 12 pcs - 32.85 USDGross price for quantities from 12 pcs - 39.42 USD