+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96444

Transformer: current; 90 AM; Iin: 50A; 2VA; Isec.wind.1: 5A; Class: 3


Manufacturer: GEWISS

Manufacturer part number:
GW96444
TME Symbol:
GW96444

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
50A
Power
2VA
Secondary winding current 1
5A
Accuracy class
3
Kind of core
solid
Internal diameter
25mm
Conductor rail size
30mmx10mm
Gross weight279.59 g
Certificates
EAN code8011564064829
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96444
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.06 EURGross price for quantities from 1 pcs - 39.68 EUR
Net price for quantities from 6 pcs - 31.00 EURGross price for quantities from 6 pcs - 37.20 EUR
Net price for quantities from 12 pcs - 28.93 EURGross price for quantities from 12 pcs - 34.71 EUR