+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96447

Transformer: current; 90 AM; Iin: 150A; 3VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96447
TME Symbol:
GW96447

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
150A
Power
3VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Internal diameter
25mm
Conductor rail size
30mmx10mm
Gross weight296.59 g
Certificates
EAN code8011564064935
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96447
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.72 EURGross price for quantities from 1 pcs - 40.46 EUR
Net price for quantities from 6 pcs - 31.62 EURGross price for quantities from 6 pcs - 37.94 EUR
Net price for quantities from 12 pcs - 29.51 EURGross price for quantities from 12 pcs - 35.41 EUR