+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD14005

Accessories: washer; NBR caoutchouc; 13.7÷15.7mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
GWD14005
TME Symbol:
GWD14005

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of sensors accessories
washer
Material
NBR caoutchouc
Diameter
13.7...15.7mm
Gross weight0.04 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
GWD14005
100 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD