+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6708

Contactor: 3-pole installation; 20A; 230VAC; NO x3; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6708
TME Symbol:
GWD6708

Specification

Manufacturer
GEWISS
Type of contactor
3-pole installation
Max. operating current
20A
Control voltage
230V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
1
Gross weight260 g
Certificates
EAN code8011564809437
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.66 EURGross price for quantities from 1 pcs - 25.99 EUR
Net price for quantities from 12 pcs - 20.31 EURGross price for quantities from 12 pcs - 24.37 EUR
Net price for quantities from 24 pcs - 18.95 EURGross price for quantities from 24 pcs - 22.73 EUR