+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWW29-RD

Knob; with pointer; Øshaft: 6mm; Ø29x20mm; Shaft: knurled; red

Manufacturer: SR PASSIVES

Manufacturer part number:
GWW29-RD
TME Symbol:
GWW29-RD

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6mm
Knob dimensions
Ø29x20mm
Mounting
clamp mechanism with screw
Shaft surface
knurled
Pointer colour
red
Cap colour
red
Gross weight10.26 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GWW29-RD
0 in TME stock
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.78 USD
No. of pieces (Multiplicity: 500)