+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of accessories for potentiometer | precise knob | |
Kind of knob | with counting dial | |
Shaft diameter | 6.35mm | |
Knob dimensions | Ø46mm | |
Number of mechanical turns | 20 | |
Knobs features | dial scale | |
Colour | chromium plated | |
Shaft surface | smooth |