+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28780

Wire; H05V-U; 1mm2; wire; Cu; PVC; brown; 300V,500V; 1x1mm2; 100m

Manufacturer: HELU

Manufacturer part number:
28780
TME Symbol:
H05V-U100BR

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-U
Core section
1mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
0.3kV/0.5kV
Cable structure
1x1mm2
Package contents
100m
Cable external diameter
2.2...2.7mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight12.508 g
Certificates
EAN code4060892201493

WATCH VIDEO

See other products in this category: Single Core Cable - Solid HELU,
*
28780
1000 in TME stock
Net price for quantities from 100 m - 0.36 USDGross price for quantities from 100 m - 0.43 USD
Net price for quantities from 300 m - 0.33 USDGross price for quantities from 300 m - 0.39 USD
Net price for quantities from 500 m - 0.28 USDGross price for quantities from 500 m - 0.34 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m