+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28787

Wire; H07V-U; 1.5mm2; wire; Cu; PVC; blue; 450V,750V; 1x1.5mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28787
TME Symbol:
H05V-U150BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
1.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Cable structure
1x1.5mm2
Package contents
100m
Cable external diameter
2.6...3.2mm
CPR standard
Eca
Kind of material
no flame propagation
Trade name
single core cable
Operating temperature
-30...80°C
Gross weight21.17 g
Certificates
EAN code4060892201967

WATCH VIDEO

See other products in this category: Single Core Cable - Solid HELU,
*
28787
700 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.64 USD
Net price for quantities from 300 m - 0.49 USDGross price for quantities from 300 m - 0.59 USD
Net price for quantities from 500 m - 0.42 USDGross price for quantities from 500 m - 0.51 USD
Packaging method by the manufacturer:Cardboard = 100 m