+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28803

Wire; H07V-U; 4mm2; wire; Cu; PVC; blue; 450V,750V; 1x4mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28803
TME Symbol:
H07V-U400BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
4mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Cable structure
1x4mm2
Package contents
100m
Cable external diameter
3.6...4.4mm
CPR standard
Eca
Kind of material
no flame propagation
Trade name
single core cable
Operating temperature
-30...80°C
Gross weight44.218 g
Certificates
EAN code4060892202124
See other products in this category: Single Core Cable - Solid HELU,
*
28803
200 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.19 EURGross price for quantities from 100 m - 1.43 EUR
Net price for quantities from 300 m - 1.06 EURGross price for quantities from 300 m - 1.28 EUR
Net price for quantities from 500 m - 0.93 EURGross price for quantities from 500 m - 1.12 EUR
Packaging method by the manufacturer:Cardboard = 100 m