+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28810

Wire; H07V-U; 6mm2; wire; Cu; PVC; yellow-green; 450V,750V; 1x6mm2


Manufacturer: HELU

Manufacturer part number:
28810
TME Symbol:
H07V-U600GN/GE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
6mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Cable structure
1x6mm2
Package contents
100m
Cable external diameter
4.1...5mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight60.976 g
Certificates
EAN code4060892202193
See other products in this category: Single Core Cable - Solid HELU,
*
28810
100 in TME stock
Net price for quantities from 100 m - 2.15 USDGross price for quantities from 100 m - 2.58 USD
Net price for quantities from 300 m - 1.91 USDGross price for quantities from 300 m - 2.29 USD
Net price for quantities from 500 m - 1.67 USDGross price for quantities from 500 m - 2.00 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m