+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26893

Wire; H07V-K; stranded; Cu; 50mm2; PVC; red; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
26893
TME Symbol:
H07VK5000RT

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
12mm
CPR standard
Eca
Cable structure
1x50mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight500 g
Certificates
EAN code4060892179730

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26893
140 in TME stock
Net price for quantities from 1 m - 14.69 EURGross price for quantities from 1 m - 17.63 EUR
Net price for quantities from 25 m - 13.36 EURGross price for quantities from 25 m - 16.02 EUR
Net price for quantities from 50 m - 11.35 EURGross price for quantities from 50 m - 13.62 EUR
Net price for quantities from 100 m - 10.01 EURGross price for quantities from 100 m - 12.02 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m